LT1575CS8-1.5#PBF | ||
---|---|---|
DigiKey Part Number | LT1575CS8-1.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1575CS8-1.5#PBF | |
Description | IC LNR REG CTRLR 1OUT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1575CS8-1.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT1575/77 |
Product Training Modules | Low Dropout Linear Regulator Frequently Asked Questions |
Environmental Information | Material Declaration LT1575CS8-1.5#PBF |
PCN Design/Specification | |
HTML Datasheet | LT1575/77 |
EDA Models | LT1575CS8-1.5#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥52.07700 | ¥520.77 |
25 | ¥49.65440 | ¥1,241.36 |
100 | ¥43.11440 | ¥4,311.44 |
300 | ¥41.17660 | ¥12,352.98 |
500 | ¥37.54346 | ¥18,771.73 |
1,000 | ¥32.69913 | ¥32,699.13 |
2,500 | ¥31.48811 | ¥78,720.27 |
Attribute | Description |
---|---|
Other Names | -2735-LT1575CS8-1.5#PBF |
Standard Package | 100 |