LT1575CN8-2.8 | ||
---|---|---|
DigiKey Part Number | LT1575CN8-2.8-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1575CN8-2.8 | |
Description | IC LNR REG CTRLR 1OUT 8DIP | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1575CN8-2.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.26000 | ¥74.26 |
10 | ¥67.08500 | ¥670.85 |
50 | ¥63.96480 | ¥3,198.24 |
100 | ¥55.54010 | ¥5,554.01 |