12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1469ACDF#TRPBF

DigiKey Part Number
LT1469ACDF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1469ACDF#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT1469ACDF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
50 µV
Current - Supply
4.1mA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
9 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥76.69920¥191,748.00
Manufacturers Standard Package