Direct
Similar
Similar
Similar
Similar

LT1360CS8#TR | |
|---|---|
DigiKey Part Number | LT1360CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1360CS8#TR |
Description | IC OPAMP VFB 50MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1360CS8#TR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA |
Series | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1360CS8#TRPBF | Analog Devices Inc. | 4,036 | LT1360CS8#TRPBFCT-ND | ¥72.86000 | Direct |
| AD817ARZ | Analog Devices Inc. | 760 | 505-AD817ARZ-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2,969 | AD817ARZ-REELCT-ND | ¥55.41000 | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 1,507 | AD817ARZ-REEL7CT-ND | ¥55.41000 | Similar |
| THS4041CD | Texas Instruments | 93 | 296-2407-5-ND | ¥70.54000 | Similar |




