Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1056S8 | |
|---|---|
DigiKey Part Number | LT1056S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1056S8 |
Description | IC OPAMP JFET 5.5MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1056S8 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1056S8#PBF | Analog Devices Inc. | 999 | 505-LT1056S8#PBF-ND | ¥72.61000 | Direct |
| AD8510ARZ | Analog Devices Inc. | 5,444 | 505-AD8510ARZ-ND | ¥33.33000 | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | ¥33.33000 | Similar |
| AD8510ARZ-REEL7 | Analog Devices Inc. | 1,300 | 505-AD8510ARZ-REEL7CT-ND | ¥33.33000 | Similar |
| LF356M/NOPB | Texas Instruments | 757 | LF356M/NOPB-ND | ¥9.26000 | Similar |




