Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1054LCS8#PBF

DigiKey Part Number
505-LT1054LCS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1054LCS8#PBF
Description
IC REG CHARGE PUMP ADJ/2.5V 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054LCS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
25kHz
Function
Ratiometric, Step-Up
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 100°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.18000¥63.18
10¥48.78300¥487.83
25¥45.18920¥1,129.73
100¥41.23790¥4,123.79
300¥39.03377¥11,710.13
500¥38.21880¥19,109.40
1,000¥37.28415¥37,284.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.