HMC802ALP3ETR | ||
---|---|---|
DigiKey Part Number | 1127-3676-2-ND - Tape & Reel (TR) 1127-3676-1-ND - Cut Tape (CT) 1127-3676-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC802ALP3ETR | |
Description | RF ATTENUATOR 20DB 16VFQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC802ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥60.51900 | ¥605.19 |
25 | ¥55.01640 | ¥1,375.41 |
100 | ¥49.51320 | ¥4,951.32 |
250 | ¥45.38696 | ¥11,346.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.26090 | ¥20,630.45 |
1,000 | ¥37.13484 | ¥37,134.84 |