HMC219BMS8GETR | ||
---|---|---|
DigiKey Part Number | 1127-3575-2-ND - Tape & Reel (TR) 1127-3575-1-ND - Cut Tape (CT) 1127-3575-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC219BMS8GETR | |
Description | IC MMIC MIXER 2.5-7GHZ 8MINISOEP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC 2.5GHz ~ 7GHz 8-MiniSO-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 2.5GHz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MiniSO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.27000 | ¥92.27 |
10 | ¥84.77800 | ¥847.78 |
25 | ¥81.26280 | ¥2,031.57 |
100 | ¥77.33510 | ¥7,733.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥77.33512 | ¥38,667.56 |