HMC1168LP5ETR | ||
---|---|---|
DigiKey Part Number | 505-HMC1168LP5ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC1168LP5ETR | |
Description | VCO 6.5475/13.095GHZ 2-13V 5X5MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.5475GHz, 13.095GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 2.5 ±3.5, 10.5±3.5 dBm 17 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1168LP5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 6.235 ~ 6.86GHz, 12.47 ~ 13.72GHz | |
Frequency - Center | 6.5475GHz, 13.095GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 17 | |
Icc Max | 240mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 2.5 ±3.5, 10.5±3.5 | |
Phase Noise Typ (dBc/Hz) | -85 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HMC1168 |
Featured Product | HMC116x Series VCOs with Output Dividers |
HTML Datasheet | HMC1168 |
EDA Models | HMC1168LP5ETR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥252.36698 | ¥126,183.49 |
Attribute | Description |
---|---|
Other Names | HMC1168LP5ETR-ND 505-HMC1168LP5ETRCT -2735-HMC1168LP5ETR-ND -2735-HMC1168LP5ETRCT -2735-HMC1168LP5ETRDKR -2735-HMC1168LP5ETR 505-HMC1168LP5ETR 505-HMC1168LP5ETRDKR |
Standard Package | 500 |