HMC1167LP5ETR | ||
---|---|---|
DigiKey Part Number | 505-HMC1167LP5ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC1167LP5ETR | |
Description | VCO 6.375/12.75GHZ 2-13V 5X5MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.375GHz, 12.75GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 3.5±4.5, 11±4 dBm 20 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1167LP5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz | |
Frequency - Center | 6.375GHz, 12.75GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 20 | |
Icc Max | 250mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 3.5±4.5, 11±4 | |
Phase Noise Typ (dBc/Hz) | -86 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥252.38002 | ¥126,190.01 |