EVAL-AD7124-4SDZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD7124-4SDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7124-4SDZ | |
Description | EVAL BOARD FOR AD7124-4 | |
Customer Reference | ||
Detailed Description | AD7124-4 - 24 Bit 19.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7124-4 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |