EVAL-AD5686RSDZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD5686RSDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD5686RSDZ | |
Description | EVAL BOARD FOR AD5686R | |
Customer Reference | ||
Detailed Description | AD5686R 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Settling Time | 5 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5686R | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | A Relatively Easy Way to Realize a Programmable LED Driver |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.31000 | ¥529.31 |
Attribute | Description |
---|---|
Other Names | EVAL-AD5686RSDZ-ND -2735-EVAL-AD5686RSDZ EVALAD5686RSDZ 505-EVAL-AD5686RSDZ |
Standard Package | 1 |