DC2989A | ||
---|---|---|
DigiKey Part Number | 505-DC2989A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2989A | |
Description | LTM4657 DEMO BOARD 20VIN, 8A DC/ | |
Customer Reference | ||
Detailed Description | LTM4657 µModule® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V, 1.5V, 2.5V, 3.3V or 5V | |
Current - Output | 8A | |
Voltage - Input | 3.1V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM4657 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.13000 | ¥644.13 |