DC2552A | ||
---|---|---|
DigiKey Part Number | DC2552A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2552A | |
Description | LTM4678EY DEMO BOARD DUAL 25A OR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTM4678 µModule® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1V, 1.8V | |
Current - Output | 25A, 25A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM4678 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTM4678 |
Other Related Documents | Care, Feeding of FPGA Power Supplies: A How, Why Guide to Success |
Video File | Understanding Power System Management Analog Devices LTM4678 Regulator | Digi-Key Daily Introducing ADI's 4th Generation µModule® Regulators |
Featured Product | LTM4678 Single μModule® Regulator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.90000 | ¥621.90 |
Attribute | Description |
---|---|
Other Names | -2735-DC2552A |
Standard Package | 1 |