DC2168A | ||
---|---|---|
DigiKey Part Number | 505-DC2168A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2168A | |
Description | LTC6433-15 DEMO BOARD - 100KHZ T | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC6433-15 1 - Single Channels per IC General Purpose Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply (Main IC) | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6433-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.32000 | ¥1,435.32 |