ADVFC32BH | ||
---|---|---|
DigiKey Part Number | ADVFC32BH-ND | |
Manufacturer | ||
Manufacturer Product Number | ADVFC32BH | |
Description | IC F/V & V/F CONV 500KHZ TO100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 500 kHz ±0.05% TO-100-10 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADVFC32BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 500 kHz | |
Full Scale | ±100ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.11000 | ¥315.11 |
10 | ¥293.99900 | ¥2,939.99 |
25 | ¥281.67640 | ¥7,041.91 |
100 | ¥255.26810 | ¥25,526.81 |
250 | ¥246.46556 | ¥61,616.39 |