ADV7179BCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADV7179BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7179BCPZ | |
Description | IC ENCODER VID NTSC/PAL 40LFCSP | |
Customer Reference | ||
Detailed Description | Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-VQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADV7179BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Digital Cameras, Mobile Phones, Portable Video | |
Voltage - Supply, Analog | 2.8V, 3.3V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |