ADV7173KSTZ | ||
---|---|---|
DigiKey Part Number | ADV7173KSTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7173KSTZ | |
Description | IC DAC VIDEO NTSC 6-CH 48LQFP | |
Customer Reference | ||
Detailed Description | Video Encoder IC Multimedia 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADV7173KSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Multimedia | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADV7172,73 |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | LQFP_EP/MQFP 08/Dec/2016 |
EDA Models | ADV7173KSTZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ANAANAADV7173KSTZ 2156-ADV7173KSTZ |
Standard Package | 1 |