
ADUC847BSZ32-3 | |
|---|---|
DigiKey Part Number | ADUC847BSZ32-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC847BSZ32-3 |
Description | IC MCU 8BIT 32KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 32KB (32K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC847BSZ32-3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x24b; D/A 1x12b, 2x16b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 12.58MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals POR, PSM, PWM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.90000 | ¥218.90 |
| 10 | ¥182.43100 | ¥1,824.31 |
| 40 | ¥166.38525 | ¥6,655.41 |
| 120 | ¥156.77300 | ¥18,812.76 |
| 280 | ¥150.98311 | ¥42,275.27 |
| 520 | ¥147.51748 | ¥76,709.09 |



