


ADUC847BCPZ8-3 | |
|---|---|
DigiKey Part Number | 505-ADUC847BCPZ8-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC847BCPZ8-3 |
Description | IC MCU 8BIT 8KB FLASH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC847BCPZ8-3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x24b; D/A 1x12b, 2x16b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12.58MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 56-LFCSP-VQ (8x8) |
Peripherals POR, PSM, PWM, Temp Sensor, WDT | Package / Case 56-VFQFN Exposed Pad, CSP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 55 | ¥122.36818 | ¥6,730.25 |



