ADSP-21369BBP-2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥712.41000
Datasheet
256-LBGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
256-LBGA Exposed Pad
SHARC Audio Module: The Structure of the Bare Metal Framework
SHARC Audio Module: About the Bare Metal Framework

ADSP-21369BBP-2A

DigiKey Part Number
ADSP-21369BBP-2A-ND
Manufacturer
Manufacturer Product Number
ADSP-21369BBP-2A
Description
IC DSP 32BIT 333MHZ 256-BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 333MHz 256-BGA-ED (27x27)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21369BBP-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
DAI, DPI
Clock Rate
333MHz
Non-Volatile Memory
ROM (768kB)
On-Chip RAM
256kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
256-LBGA Exposed Pad
Supplier Device Package
256-BGA-ED (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes