
ADPL44002AUJZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL44002AUJZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL44002AUJZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADPL44002AUJZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44002AUJZ-2.5-R7 |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44002AUJZ-2.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.64900 | ¥76.49 |
| 25 | ¥6.39400 | ¥159.85 |
| 100 | ¥4.97410 | ¥497.41 |
| 250 | ¥4.27596 | ¥1,068.99 |
| 500 | ¥3.84678 | ¥1,923.39 |
| 1,000 | ¥3.48715 | ¥3,487.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03291 | ¥9,098.73 |
| 6,000 | ¥2.80545 | ¥16,832.70 |
| 9,000 | ¥2.68996 | ¥24,209.64 |
| 15,000 | ¥2.68757 | ¥40,313.55 |








