



ADP7142ARDZ-5.0 | |
|---|---|
DigiKey Part Number | 505-ADP7142ARDZ-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ-5.0 |
Description | IC REG LINEAR 5V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ARDZ-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.83000 | ¥41.83 |
| 10 | ¥27.23000 | ¥272.30 |
| 98 | ¥19.15378 | ¥1,877.07 |
| 196 | ¥17.49872 | ¥3,429.75 |
| 294 | ¥16.65840 | ¥4,897.57 |
| 588 | ¥15.40852 | ¥9,060.21 |
| 1,078 | ¥14.75687 | ¥15,907.91 |




