ADP5034ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADP5034ACPZ-R7TR-ND - Tape & Reel (TR) ADP5034ACPZ-R7CT-ND - Cut Tape (CT) ADP5034ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5034ACPZ-R7 | |
Description | IC REG QUAD BCK/LNR SYNC 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP5034ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.74000 | ¥53.74 |
10 | ¥48.26700 | ¥482.67 |
25 | ¥45.63440 | ¥1,140.86 |
100 | ¥39.54920 | ¥3,954.92 |
250 | ¥37.52084 | ¥9,380.21 |
500 | ¥33.66730 | ¥16,833.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.39412 | ¥42,591.18 |
3,000 | ¥26.97441 | ¥80,923.23 |