ADP2311-1-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2311-1-EVALZ

DigiKey Part Number
505-ADP2311-1-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2311-1-EVALZ
Description
EVAL BOARD FOR ADP2311
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2311 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 3.3V
Current - Output
1A, 1A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
ADP2311
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.91000¥496.91
Manufacturers Standard Package