


ADP222ACPZ-1825-R7 | |
|---|---|
DigiKey Part Number | ADP222ACPZ-1825-R7TR-ND - Tape & Reel (TR) ADP222ACPZ-1825-R7CT-ND - Cut Tape (CT) ADP222ACPZ-1825-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP222ACPZ-1825-R7 |
Description | IC REG LIN 1.8V/2.5V 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP222ACPZ-1825-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $1.82800 | $18.28 |
| 25 | $1.55120 | $38.78 |
| 100 | $1.23780 | $123.78 |
| 250 | $1.08392 | $270.98 |
| 500 | $0.98924 | $494.62 |
| 1,000 | $0.90997 | $909.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82500 | $2,475.00 |








