
ADP1765-ADJ-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1765-ADJ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1765-ADJ-EVALZ |
Description | EVAL BOARD FOR ADP1765 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1765 - Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Regulator Type Positive Adjustable |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADP1765 |
Part Status Active | Base Product Number |
Current - Output 5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.18000 | ¥583.18 |





