ADM7171CP-EVALZ | ||
---|---|---|
DigiKey Part Number | 505-ADM7171CP-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM7171CP-EVALZ | |
Description | EVAL BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADM7171 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3V | |
Current - Output | 1A | |
Voltage - Input | 2.3V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADM7171 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.93000 | ¥468.93 |