ADM1293-1AACPZ | ||
---|---|---|
DigiKey Part Number | 505-ADM1293-1AACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM1293-1AACPZ | |
Description | IC MONITOR QUAD UV/OV 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM1293-1AACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 20 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.00000 | ¥130.00 |
10 | ¥119.49200 | ¥1,194.92 |
25 | ¥114.53640 | ¥2,863.41 |
80 | ¥100.91675 | ¥8,073.34 |
230 | ¥95.96357 | ¥22,071.62 |
440 | ¥89.77248 | ¥39,499.89 |
945 | ¥82.34298 | ¥77,814.12 |