ADIS16407/PCBZ | ||
---|---|---|
DigiKey Part Number | ADIS16407/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16407/PCBZ | |
Description | BOARD EVAL ADIS16407 | |
Customer Reference | ||
Detailed Description | ADIS16407 iMEMS®, iSensor™ Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | |
Sensing Range | ±18g, ±75°/sec, ±150°/sec, ±300°/sec, ±2.5gauss | |
Interface | Serial, SPI | |
Sensitivity | 3.33mg/LSB, 0.0125 ~ 0.05°/sec/LSB, 0.5mgauss/LSB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADIS16407 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,064.12000 | ¥7,064.12 |