ADIS16135BMLZ | ||
---|---|---|
DigiKey Part Number | ADIS16135BMLZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16135BMLZ | |
Description | MODULE GYRO W/CONN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Gyroscope Z (Yaw) ±300 335Hz SPI Module | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16135BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 335Hz | |
Output Type | SPI | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Supply | 88 mA | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MEMS Based Inertial Measurement Units MEMS OIS Solution for Phone Cameras |
Featured Product | |
PCN Design/Specification | ADIS16130, ADIS16135 Material 23/Aug/2010 |
PCN Assembly/Origin | ADIS1613yyMLZ Assembly 14/Mar/2024 |
HTML Datasheet | |
EDA Models | ADIS16135BMLZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,351.90000 | ¥14,351.90 |
Attribute | Description |
---|---|
Other Names | -2735-ADIS16135BMLZ |
Standard Package | 1 |