RF Switch IC General Purpose SPDT 50Ohm 24-LGA (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADGM1003BCCZ

DigiKey Part Number
505-ADGM1003BCCZ-ND
Manufacturer
Manufacturer Product Number
ADGM1003BCCZ
Description
IC RF SWITCH SPDT 16GHZ 24LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 24-LGA (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADGM1003BCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.7dB
Manufacturer
Analog Devices Inc.
Test Frequency
16GHz
Series
Impedance
50Ohm
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Type
General Purpose
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
24-VFLGA Exposed Pad
Frequency Range
DC ~ 16GHz
Supplier Device Package
24-LGA (5x4)
Isolation
24dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥474.85000¥474.85
19¥376.26895¥7,149.11
38¥362.70447¥13,782.77
114¥345.94596¥39,437.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.