
ADG3308BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3308BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3308BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3308BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3308BRUZ-REEL7 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3308BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.51000 | ¥58.51 |
| 10 | ¥38.82100 | ¥388.21 |
| 25 | ¥33.68520 | ¥842.13 |
| 100 | ¥28.66430 | ¥2,866.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.41851 | ¥23,418.51 |











