
ADG3304WBRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3304WBRUZ-REELTR-ND - Tape & Reel (TR) 505-ADG3304WBRUZ-REELCT-ND - Cut Tape (CT) 505-ADG3304WBRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304WBRUZ-REEL |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304WBRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.40000 | ¥41.40 |
| 10 | ¥26.93000 | ¥269.30 |
| 25 | ¥23.14920 | ¥578.73 |
| 100 | ¥18.87680 | ¥1,887.68 |
| 250 | ¥17.80064 | ¥4,450.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.54300 | ¥36,357.50 |



