
ADG201HSKRZ-REEL | |
|---|---|
DigiKey Part Number | ADG201HSKRZ-REELTR-ND - Tape & Reel (TR) ADG201HSKRZ-REELCT-ND - Cut Tape (CT) ADG201HSKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG201HSKRZ-REEL |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201HSKRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 50ns |
Manufacturer Analog Devices Inc. | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -86dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±13.5V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC201ACS#PBF | Analog Devices Inc. | 137 | LTC201ACS#PBF-ND | ¥80.96000 | Similar |
| DG201ACSE+ | Analog Devices Inc./Maxim Integrated | 83 | DG201ACSE+-ND | ¥82.53000 | Similar |
| DG201ACSE+T | Analog Devices Inc./Maxim Integrated | 961 | 175-DG201ACSE+TCT-ND | ¥82.53000 | Similar |
| DG201ADY+ | Analog Devices Inc./Maxim Integrated | 0 | DG201ADY+-ND | ¥82.53000 | Similar |
| DG201ADY+T | Analog Devices Inc./Maxim Integrated | 1,823 | 175-DG201ADY+TCT-ND | ¥82.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.97000 | ¥176.97 |
| 10 | ¥141.38800 | ¥1,413.88 |
| 25 | ¥132.50760 | ¥3,312.69 |
| 100 | ¥124.50270 | ¥12,450.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥110.54209 | ¥276,355.22 |



