2 Circuit IC Switch 4:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1209YRZ

DigiKey Part Number
505-ADG1209YRZ-ND
Manufacturer
Manufacturer Product Number
ADG1209YRZ
Description
IC SWITCH SP4T X 2 200OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG1209YRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
95ns, 100ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
550MHz
Packaging
Tube
Charge Injection
0.4pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.5pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5209BRUZAnalog Devices Inc.233505-ADG5209BRUZ-ND¥65.00000Similar
ADG5209FBRUZ-RL7Analog Devices Inc.636505-ADG5209FBRUZ-RL7CT-ND¥107.34000Similar
ADG5249FBRUZAnalog Devices Inc.72ADG5249FBRUZ-ND¥115.36000Similar
DG409DY-E3Vishay Siliconix957DG409DY-E3-ND¥31.01000Similar
DG409DYZRenesas Electronics Corporation1,621DG409DYZ-ND¥38.83000Similar
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥49.45300¥494.53
48¥43.76771¥2,100.85
144¥41.03917¥5,909.64
288¥39.81049¥11,465.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.