ADF5001BCPZ | ||
---|---|---|
DigiKey Part Number | ADF5001BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADF5001BCPZ | |
Description | MMIC PRESCALER 18GHZ 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF5001BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler (RF) | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 18GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADF5001 |
Design Resources | Low-Noise Microwave fractional-N PLL using active loop filter and RF prescaler (CN0174) |
Featured Product | |
PCN Design/Specification | ADF5001 Redesign 28/Jun/2010 |
PCN Assembly/Origin | Multiple Parts 05/Jul/2022 |
HTML Datasheet | ADF5001 |
EDA Models | ADF5001BCPZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.87000 | ¥177.87 |
10 | ¥164.19800 | ¥1,641.98 |
25 | ¥150.51480 | ¥3,762.87 |
80 | ¥139.11163 | ¥11,128.93 |
230 | ¥132.27065 | ¥30,422.25 |
440 | ¥123.14836 | ¥54,185.28 |
Attribute | Description |
---|---|
Other Names | -2735-ADF5001BCPZ ANAANAADF5001BCPZ 2156-ADF5001BCPZ |
Standard Package | 1 |