ADF4360-1BCPZRL7 | ||
---|---|---|
DigiKey Part Number | ADF4360-1BCPZRL7TR-ND - Tape & Reel (TR) ADF4360-1BCPZRL7CT-ND - Cut Tape (CT) ADF4360-1BCPZRL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADF4360-1BCPZRL7 | |
Description | IC FANOUT DIST 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 2.45GHz 1 24-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF4360-1BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.45GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADF4360-1 |
Other Related Documents | Tape and Reel Packaging |
Video File | Explaining Phase Noise PLL Frequency Planning for Spurious Signal Elimination |
Featured Product | Interactive RF Signal Chain |
PCN Assembly/Origin | Test Site Transfer Revision A 25/Jun/2014 |
HTML Datasheet | ADF4360-1 |
EDA Models | ADF4360-1BCPZRL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.60000 | ¥85.60 |
10 | ¥77.31900 | ¥773.19 |
25 | ¥73.72400 | ¥1,843.10 |
100 | ¥64.01430 | ¥6,401.43 |
250 | ¥61.13716 | ¥15,284.29 |
500 | ¥55.74246 | ¥27,871.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥48.54999 | ¥72,824.99 |
Attribute | Description |
---|---|
Other Names | 2156-ADF4360-1BCPZRL7 ADF4360-1BCPZRL7CT ADF4360-1BCPZRL7-ND ADF4360-1BCPZRL7TR ANAANAADF4360-1BCPZRL7 ADF43601BCPZRL7 ADF4360-1BCPZRL7DKR |
Standard Package | 1,500 |