ADF4212LBRUZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADF4212LBRUZ-RL7TR-ND - Tape & Reel (TR) ADF4212LBRUZ-RL7CT-ND - Cut Tape (CT) ADF4212LBRUZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADF4212LBRUZ-RL7 | |
Description | IC CLK/FREQ SYNTH 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 2.4GHz 1 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF4212LBRUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADF4212L |
Other Related Documents | Tape and Reel Packaging |
Video File | PLL Frequency Planning for Spurious Signal Elimination Explaining Phase Noise |
Featured Product | Interactive RF Signal Chain |
HTML Datasheet | |
EDA Models | ADF4212LBRUZ-RL7 Models |
Product Drawings | 20-TSSOP Pkg Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.99000 | ¥69.99 |
10 | ¥63.19800 | ¥631.98 |
25 | ¥60.25840 | ¥1,506.46 |
100 | ¥52.32180 | ¥5,232.18 |
250 | ¥49.97056 | ¥12,492.64 |
500 | ¥45.56118 | ¥22,780.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.68239 | ¥39,682.39 |
2,000 | ¥38.21267 | ¥76,425.34 |
Attribute | Description |
---|---|
Other Names | -2735-ADF4212LBRUZ-RL7CT ADF4212LBRUZ-RL7-ND ADF4212LBRUZ-RL7TR ADF4212LBRUZ-RL7CT ADF4212LBRUZ-RL7DKR |
Standard Package | 1,000 |