ADF4106BCPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADF4106BCPZ-R7TR-ND - Tape & Reel (TR) ADF4106BCPZ-R7CT-ND - Cut Tape (CT) ADF4106BCPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADF4106BCPZ-R7 | |
Description | IC CLK/FREQ SYNTH 20LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clock/Frequency Synthesizer (RF) IC 6GHz 1 20-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF4106BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADF4106 |
Other Related Documents | Tape and Reel Packaging |
Video File | Explaining Phase Noise PLL Frequency Planning for Spurious Signal Elimination |
Featured Product | Interactive RF Signal Chain |
PCN Assembly/Origin | Assembly Site Add Rev 08/Oct/2015 |
PCN Other | Multiple Changes 17/Oct/2013 |
HTML Datasheet | ADF4106 |
EDA Models | ADF4106BCPZ-R7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.98960 | ¥1,249.74 |
100 | ¥43.40700 | ¥4,340.70 |
250 | ¥41.45584 | ¥10,363.96 |
500 | ¥37.79806 | ¥18,899.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥32.92085 | ¥49,381.28 |
Attribute | Description |
---|---|
Other Names | 2156-ADF4106BCPZ-R7 ADF4106BCPZ-R7TR ADF4106BCPZ-R7DKR ADF4106BCPZR7 ADF4106BCPZ-R7-ND ADF4106BCPZ-R7CT ANAANAADF4106BCPZ-R7 |
Standard Package | 1,500 |