ADE7854AACPZ | ||
---|---|---|
DigiKey Part Number | 505-ADE7854AACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADE7854AACPZ | |
Description | IC ENERGY METERING 3PH 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADE7854AACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.51000 | ¥99.51 |
10 | ¥91.43600 | ¥914.36 |
25 | ¥87.64960 | ¥2,191.24 |
80 | ¥77.22638 | ¥6,178.11 |
230 | ¥73.43648 | ¥16,890.39 |
440 | ¥68.69845 | ¥30,227.32 |
945 | ¥63.01307 | ¥59,547.35 |