ADA4930-1YCP-EBZ | ||
---|---|---|
DigiKey Part Number | ADA4930-1YCP-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4930-1YCP-EBZ | |
Description | BOARD EVAL FOR ADA4930-1YCP | |
Customer Reference | ||
Detailed Description | 16-LFCSP Package 1 - Single Channels per IC Differential Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 16-LFCSP Package | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and Solutions |
Video File | Stability 101: Driving a Capacitive Load (Operational Amplifiers) Stability 101: Parasitic Capacitance in Operational Amplifiers Stability 101: Decompensated Operational Amplifiers |
Featured Product | Analog Devices IoT and the Intelligence of Things |
HTML Datasheet | ADA49xx-1YCP-EBZ User Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EVAL-FDA-1CPZ-16 | Analog Devices Inc. | 0 | 505-EVAL-FDA-1CPZ-16-ND | ¥218.36000 | Direct |
Attribute | Description |
---|---|
Other Names | ADA49301YCPEBZ |
Standard Package | 1 |