ADA4870ARR-EBZ | ||
---|---|---|
DigiKey Part Number | 505-ADA4870ARR-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4870ARR-EBZ | |
Description | EVAL BOARD FOR ADA4870ARR | |
Customer Reference | ||
Detailed Description | ADA4870 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Feedback | |
Output Type | Single-Ended | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Output / Channel | 1 A | |
Current - Supply (Main IC) | 32.5 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 40V, ±5V ~ 20V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4870 | |
Note | - | |
Base Product Number |