AD9959BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD9959BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9959BCPZ-REEL7CT-ND - Cut Tape (CT) AD9959BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9959BCPZ-REEL7 | |
Description | IC DDS 500MHZ 10BIT 56LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9959BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 500 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD9959 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | |
Design Resources | Phase Coherent FSK Modulator (CN0186) |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | Mult Dev Wafer Fab 01/Feb/2024 |
EDA Models | AD9959BCPZ-REEL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.25000 | ¥681.25 |
10 | ¥646.09400 | ¥6,460.94 |
25 | ¥628.51160 | ¥15,712.79 |
100 | ¥584.56070 | ¥58,456.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥562.58511 | ¥421,938.83 |
Attribute | Description |
---|---|
Other Names | AD9959BCPZ-REEL7TR AD9959BCPZREEL7 AD9959BCPZ-REEL7DKR AD9959BCPZ-REEL7CT 2156-AD9959BCPZ-REEL7 ANAANAAD9959BCPZ-REEL7 AD9959BCPZ-REEL7-ND |
Standard Package | 750 |