AD9851BRSZ | ||
---|---|---|
DigiKey Part Number | 505-AD9851BRSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9851BRSZ | |
Description | IC DDS 180MHZ 10BIT 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 180 MHz 32 b Tuning 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9851BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 180 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD9851 |
Product Training Modules | |
Featured Product | |
EDA Models | AD9851BRSZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.02000 | ¥338.02 |
10 | ¥315.37300 | ¥3,153.73 |
47 | ¥302.15511 | ¥14,201.29 |
141 | ¥273.82716 | ¥38,609.63 |
282 | ¥264.38493 | ¥74,556.55 |
Attribute | Description |
---|---|
Other Names | -2735-AD9851BRSZ 2156-AD9851BRSZ 505-AD9851BRSZ ANAANAAD9851BRSZ AD9851BRSZ-ND |
Standard Package | 47 |