AD9851BRS | ||
---|---|---|
DigiKey Part Number | AD9851BRS-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9851BRS | |
Description | IC DDS 180MHZ 10BIT 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 180 MHz 32 b Tuning 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9851BRS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 180 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.93000 | ¥438.93 |
10 | ¥412.36200 | ¥4,123.62 |
47 | ¥399.06106 | ¥18,755.87 |
141 | ¥369.79709 | ¥52,141.39 |