AD9831ASTZ | ||
---|---|---|
DigiKey Part Number | AD9831ASTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9831ASTZ | |
Description | IC DDS 25MHZ 10BIT 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9831ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.02000 | ¥159.02 |
10 | ¥146.11800 | ¥1,461.18 |
25 | ¥140.05760 | ¥3,501.44 |
80 | ¥123.40188 | ¥9,872.15 |
230 | ¥117.34543 | ¥26,989.45 |
440 | ¥109.77466 | ¥48,300.85 |