RMB | USD

SV-100-1

AD9787BSVZRL

Digi-Key Part Number
AD9787BSVZRLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9787BSVZRL
Supplier
Description
IC DAC 14BIT A-OUT 100TQFP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
INL/DNL (LSB)
±1, ±0.5
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
AD9787BSVZRL-ND
AD9787BSVZRLTR
Standard Package1,000