AD9176-FMC-EBZ | ||
---|---|---|
DigiKey Part Number | 505-AD9176-FMC-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9176-FMC-EBZ | |
Description | AD9176 EVALUATION BOARD KIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9176 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9176-FMC-EBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 12.6G | |
Data Interface | JESD204B Serial | |
DAC Type | Current/Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD9176 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD9176 |
EDA Models | AD9176-FMC-EBZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,938.30000 | ¥10,938.30 |
Attribute | Description |
---|---|
Other Names | 505-AD9176-FMC-EBZ AD9176-FMC-EBZ-ND -2735-AD9176-FMC-EBZ |
Standard Package | 1 |