AD9164-FMCC-EBZ | ||
---|---|---|
DigiKey Part Number | AD9164-FMCC-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9164-FMCC-EBZ | |
Description | 11X11 BGA MINI CIRCUITS AD9164 E | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9164 16 Bit 12G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 12G | |
Data Interface | JESD204B Serial | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD9164 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,215.77000 | ¥8,215.77 |